Similar
Similar

PG0083.232NL | |
|---|---|
DigiKey Part Number | 553-3650-ND |
Manufacturer | |
Manufacturer Product Number | PG0083.232NL |
Description | FIXED IND 2.3UH 7.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Unshielded Wirewound Inductor 7.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 1,30869 | € 209,39 |
| 320 | € 1,23403 | € 394,89 |
| 480 | € 1,19238 | € 572,34 |
| 800 | € 1,14195 | € 913,56 |
| 1 120 | € 1,10995 | € 1 243,14 |
| 1 600 | € 1,07701 | € 1 723,22 |
| 4 000 | € 1,03810 | € 4 152,40 |
| Unit Price without VAT: | € 1,30869 |
|---|---|
| Unit Price with VAT: | € 1,59660 |



