
PG0077.282NLT | |
|---|---|
DigiKey Part Number | 553-3854-2-ND - Tape & Reel (TR) 553-3854-1-ND - Cut Tape (CT) 553-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0077.282NLT |
Description | FIXED IND 2.8UH 19A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Unshielded Inductor 19 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0077.282NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.512" W (14.00mm x 13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 1,99100 | € 19,91 |
| 100 | € 1,63780 | € 163,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,49220 | € 447,66 |
| 600 | € 1,40720 | € 844,32 |
| 900 | € 1,35978 | € 1 223,80 |
| 1 500 | € 1,30239 | € 1 953,58 |
| 2 100 | € 1,26596 | € 2 658,52 |
| 3 000 | € 1,22848 | € 3 685,44 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,95240 |


