Direct

PF0560.382NLT | |
|---|---|
DigiKey Part Number | PF0560.382NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0560.382NLT |
Description | FIXED IND 3.8UH 5.5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.8 µH Shielded Wirewound Inductor 5.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.382NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 480 | € 0,67492 | € 1 673,80 |
| Unit Price without VAT: | € 0,67492 |
|---|---|
| Unit Price with VAT: | € 0,82340 |



