
PF0553.822NL | |
|---|---|
DigiKey Part Number | 553-3044-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.822NL |
Description | INDUCT ARRAY 2 COIL 8.9UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 35 µH Inductance - Connected in Series 8.9 µH Inductance - Connected in Parallel 15mOhm Max DC Resistance (DCR) - Parallel 6.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.822NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.9 µH | |
Inductance - Connected In Series | 35 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 6.2 A | |
Current Rating - Series | 3.1 A | |
Current Saturation - Parallel | 12 A | |
Current Saturation - Series | 6.1 A | |
DC Resistance (DCR) - Parallel | 15mOhm Max | |
DC Resistance (DCR) - Series | 62mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.343" (8.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 10 | € 1,64200 | € 16,42 |
| 25 | € 1,51280 | € 37,82 |
| 60 | € 1,35183 | € 81,11 |
| 120 | € 1,12667 | € 135,20 |
| 240 | € 1,09446 | € 262,67 |
| 480 | € 1,03008 | € 494,44 |
| 960 | € 0,96570 | € 927,07 |
| 2 400 | € 0,93351 | € 2 240,42 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,35460 |

