Direct

PF0553.473NL | |
|---|---|
DigiKey Part Number | 553-3041-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.473NL |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 190 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 2.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.473NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 190 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.9 A | |
Current Rating - Series | 1.5 A | |
Current Saturation - Parallel | 5.3 A | |
Current Saturation - Series | 2.6 A | |
DC Resistance (DCR) - Parallel | 72mOhm Max | |
DC Resistance (DCR) - Series | 290mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.343" (8.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 0,95517 | € 57,31 |
| 120 | € 0,90058 | € 108,07 |
| 180 | € 0,87006 | € 156,61 |
| 300 | € 0,83317 | € 249,95 |
| 420 | € 0,80974 | € 340,09 |
| 600 | € 0,78565 | € 471,39 |
| 1 500 | € 0,72705 | € 1 090,58 |
| 3 000 | € 0,68571 | € 2 057,13 |
| 6 000 | € 0,66697 | € 4 001,82 |
| Unit Price without VAT: | € 0,95517 |
|---|---|
| Unit Price with VAT: | € 1,16531 |



