Shielded 2 Coil Inductor Array 32 µH Inductance - Connected in Series 8.1 µH Inductance - Connected in Parallel 18mOhm Max DC Resistance (DCR) - Parallel 6.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0552.822NL

DigiKey Part Number
553-3633-ND
Manufacturer
Manufacturer Product Number
PF0552.822NL
Description
INDUCT ARRAY 2 COIL 8.1UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 32 µH Inductance - Connected in Series 8.1 µH Inductance - Connected in Parallel 18mOhm Max DC Resistance (DCR) - Parallel 6.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0552.822NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.1 µH
Inductance - Connected In Series
32 µH
Tolerance
±20%
Current Rating - Parallel
6.5 A
Current Rating - Series
3.3 A
Current Saturation - Parallel
7.8 A
Current Saturation - Series
3.9 A
DC Resistance (DCR) - Parallel
18mOhm Max
DC Resistance (DCR) - Series
66mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1,85000€ 1,85
10€ 1,57400€ 15,74
25€ 1,45040€ 36,26
60€ 1,29600€ 77,76
120€ 1,08000€ 129,60
240€ 1,04913€ 251,79
480€ 0,98742€ 473,96
960€ 0,92570€ 888,67
2 400€ 0,89485€ 2 147,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,85000
Unit Price with VAT:€ 2,25700