
PE-68515L | |
|---|---|
DigiKey Part Number | PE-68515LPU-ND |
Manufacturer | |
Manufacturer Product Number | PE-68515L |
Description | XFRMR MODULE 1PORT 1:1 10/100B-T |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.350" W (25.40mm x 8.89mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |

