9.4 µH Unshielded Toroidal Inductor 10.9 A 12.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53683NL

DigiKey Part Number
553-1387-ND
Manufacturer
Manufacturer Product Number
PE-53683NL
Description
FIXED IND 9.4UH 10.9A 12.3 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9.4 µH Unshielded Toroidal Inductor 10.9 A 12.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.940" W (23.88mm x 23.88mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,42000€ 2,42
10€ 1,98900€ 19,89
25€ 1,84000€ 46,00
70€ 1,68586€ 118,01
140€ 1,58950€ 222,53
280€ 1,49889€ 419,69
560€ 1,41348€ 791,55
1 050€ 1,34037€ 1 407,39
2 520€ 1,24496€ 3 137,30
Manufacturers Standard Package
Unit Price without VAT:€ 2,42000
Unit Price with VAT:€ 2,95240