9.4 µH Unshielded Toroidal Inductor 2.8 A 43.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53631NL

DigiKey Part Number
553-1435-ND
Manufacturer
Manufacturer Product Number
PE-53631NL
Description
FIXED IND 9.4UH 2.8A 43.4 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.4 µH Unshielded Toroidal Inductor 2.8 A 43.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
43.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 1,14700€ 11,47
45€ 1,01000€ 45,45
90€ 0,95222€ 85,70
135€ 0,92000€ 124,20
270€ 0,86748€ 234,22
540€ 0,81802€ 441,73
1 035€ 0,77419€ 801,29
2 520€ 0,71812€ 1 809,66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580