
PE-0805CD221KTT | |
|---|---|
DigiKey Part Number | 553-3828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0805CD221KTT |
Description | FIXED IND 217NH 400MA 700 MOHM |
Customer Reference | |
Detailed Description | 217 nH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.066" W (2.29mm x 1.68mm) | |
Height - Seated (Max) | 0.062" (1.58mm) |

