
PE-0603CD3N3GTT | |
|---|---|
DigiKey Part Number | PE-0603CD3N3GTT-ND |
Manufacturer | |
Manufacturer Product Number | PE-0603CD3N3GTT |
Description | FIXED IND 3.3NH 700MA 45 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 45Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45Ohm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,24100 | € 2,41 |
| 25 | € 0,23240 | € 5,81 |
| 50 | € 0,22560 | € 11,28 |
| 100 | € 0,21900 | € 21,90 |
| 250 | € 0,21060 | € 52,65 |
| 500 | € 0,20438 | € 102,19 |
| 2 000 | € 0,19235 | € 384,70 |
| 6 000 | € 0,18320 | € 1 099,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

