390 nH Unshielded Drum Core, Wirewound Inductor 130 mA 2.9Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603CD391JTT

DigiKey Part Number
553-1032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0603CD391JTT
Description
FIXED IND 390NH 130MA 2.9 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Drum Core, Wirewound Inductor 130 mA 2.9Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0603CD391JTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.9Ohm Max
Q @ Freq
20 @ 100MHz
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,11500€ 1 380,00
Unit Price without VAT:€ 0,11500
Unit Price with VAT:€ 0,14030