
PE-0603CD330JTT | |
|---|---|
DigiKey Part Number | 553-1023-2-ND - Tape & Reel (TR) 553-1023-1-ND - Cut Tape (CT) 553-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD330JTT |
Description | FIXED IND 33NH 600MA 220 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0603CD330JTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19200 | € 1,92 |
| 100 | € 0,15820 | € 15,82 |
| 1 000 | € 0,13005 | € 130,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12262 | € 245,24 |
| 4 000 | € 0,11561 | € 462,44 |
| 6 000 | € 0,11171 | € 670,26 |
| 10 000 | € 0,10698 | € 1 069,80 |
| 14 000 | € 0,10398 | € 1 455,72 |
| 20 000 | € 0,10090 | € 2 018,00 |
| 50 000 | € 0,09488 | € 4 744,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

