
PE-0603CD221GTT | |
|---|---|
DigiKey Part Number | 553-PE-0603CD221GTTTR-ND - Tape & Reel (TR) 553-PE-0603CD221GTTCT-ND - Cut Tape (CT) 553-PE-0603CD221GTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603CD221GTT |
Description | FIXED IND 220NH 200MA 1.9 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.9Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.049" W (1.80mm x 1.24mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,23800 | € 2,38 |
| 100 | € 0,19520 | € 19,52 |
| 1 000 | € 0,16053 | € 160,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15136 | € 302,72 |
| 4 000 | € 0,14272 | € 570,88 |
| 6 000 | € 0,13790 | € 827,40 |
| 10 000 | € 0,13207 | € 1 320,70 |
| 14 000 | € 0,12837 | € 1 797,18 |
| 20 000 | € 0,12456 | € 2 491,20 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

