36 nH Unshielded Drum Core, Wirewound Inductor 350 mA 390mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD360JTT

DigiKey Part Number
553-PE-0402CD360JTTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0402CD360JTT
Description
FIXED IND 36NH 350MA 390 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 nH Unshielded Drum Core, Wirewound Inductor 350 mA 390mOhm Max 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
26 @ 250MHz
Frequency - Self Resonant
2.32GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,10131€ 1 519,65
Unit Price without VAT:€ 0,10131
Unit Price with VAT:€ 0,12360