
PD0120.102NL | |
|---|---|
DigiKey Part Number | PD0120.102NL-ND |
Manufacturer | |
Manufacturer Product Number | PD0120.102NL |
Description | FIXED IND 1.2UH 15.4A 2 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 15.4 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.638" L x 0.628" W (16.20mm x 15.95mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |

