
PA5449.153NLT | |
|---|---|
DigiKey Part Number | 553-PA5449.153NLTTR-ND - Tape & Reel (TR) 553-PA5449.153NLTCT-ND - Cut Tape (CT) 553-PA5449.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5449.153NLT |
Description | FIXED IND 15UH 4.8A 71 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.8 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5449.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 71mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,68500 | € 6,85 |
| 100 | € 0,56340 | € 56,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,47229 | € 377,83 |
| 1 600 | € 0,44536 | € 712,58 |
| 2 400 | € 0,43034 | € 1 032,82 |
| 4 000 | € 0,41216 | € 1 648,64 |
| 5 600 | € 0,40062 | € 2 243,47 |
| 8 000 | € 0,38874 | € 3 109,92 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

