8.2 µH Shielded Inductor 8 A 26.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5432.822NLT

DigiKey Part Number
553-PA5432.822NLTTR-ND - Tape & Reel (TR)
553-PA5432.822NLTCT-ND - Cut Tape (CT)
553-PA5432.822NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5432.822NLT
Description
FIXED IND 8.2UH 8A 26.4 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 8 A 26.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5432.822NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
26.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.260" W (6.80mm x 6.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,41000€ 1,41
10€ 1,15900€ 11,59
100€ 0,95290€ 95,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,80331€ 602,48
1 500€ 0,75757€ 1 136,36
2 250€ 0,73206€ 1 647,13
3 750€ 0,70118€ 2 629,43
5 250€ 0,68158€ 3 578,29
7 500€ 0,66930€ 5 019,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,41000
Unit Price with VAT:€ 1,72020