
PA5402.822NLT | |
|---|---|
DigiKey Part Number | 553-PA5402.822NLTTR-ND - Tape & Reel (TR) 553-PA5402.822NLTCT-ND - Cut Tape (CT) 553-PA5402.822NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5402.822NLT |
Description | FIXED IND 8.2UH 2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5402.822NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,47600 | € 4,76 |
| 100 | € 0,39110 | € 39,11 |
| 1 000 | € 0,32172 | € 321,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29313 | € 879,39 |
| 6 000 | € 0,27645 | € 1 658,70 |
| 9 000 | € 0,26715 | € 2 404,35 |
| 15 000 | € 0,25588 | € 3 838,20 |
| 21 000 | € 0,24873 | € 5 223,33 |
| 30 000 | € 0,24850 | € 7 455,00 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

