4.7 µH Shielded Molded Inductor 2.6 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5402.472NLT

DigiKey Part Number
553-PA5402.472NLTTR-ND - Tape & Reel (TR)
553-PA5402.472NLTCT-ND - Cut Tape (CT)
553-PA5402.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5402.472NLT
Description
FIXED IND 4.7UH 2.6A 105 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.6 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5402.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,47600€ 4,76
100€ 0,39110€ 39,11
1 000€ 0,32172€ 321,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29313€ 879,39
6 000€ 0,27645€ 1 658,70
9 000€ 0,26715€ 2 404,35
15 000€ 0,25588€ 3 838,20
21 000€ 0,24873€ 5 223,33
30 000€ 0,24850€ 7 455,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760