
PA5401.821NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.821NLTTR-ND - Tape & Reel (TR) 553-PA5401.821NLTCT-ND - Cut Tape (CT) 553-PA5401.821NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.821NLT |
Description | FIXED IND 820NH 4.8A 32 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 4.8 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.821NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,61000 | € 6,10 |
| 100 | € 0,50160 | € 50,16 |
| 1 000 | € 0,41255 | € 412,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37592 | € 1 127,76 |
| 6 000 | € 0,35454 | € 2 127,24 |
| 9 000 | € 0,34262 | € 3 083,58 |
| 15 000 | € 0,32818 | € 4 922,70 |
| 21 000 | € 0,32757 | € 6 878,97 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

