
PA5006.311NLT | |
|---|---|
DigiKey Part Number | 553-4164-2-ND - Tape & Reel (TR) 553-4164-1-ND - Cut Tape (CT) 553-4164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5006.311NLT |
Description | FIXED IND 310NH 20A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 310 nH Shielded Molded Inductor 20 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5006.311NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.081" (2.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,26300 | € 12,63 |
| 100 | € 1,03830 | € 103,83 |
| 1 000 | € 0,85424 | € 854,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,80564 | € 1 611,28 |
| 4 000 | € 0,75989 | € 3 039,56 |
| 6 000 | € 0,73623 | € 4 417,38 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

