
PA4345.221NLT | |
|---|---|
DigiKey Part Number | 553-3483-2-ND - Tape & Reel (TR) 553-3483-1-ND - Cut Tape (CT) 553-3483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.221NLT |
Description | FIXED IND 220NH 15A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 15 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.221NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,63500 | € 6,35 |
| 25 | € 0,58720 | € 14,68 |
| 50 | € 0,55380 | € 27,69 |
| 100 | € 0,52210 | € 52,21 |
| 250 | € 0,48300 | € 120,75 |
| 500 | € 0,45542 | € 227,71 |
| 1 000 | € 0,42942 | € 429,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36296 | € 1 088,88 |
| 6 000 | € 0,33886 | € 2 033,16 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |


