
PA4341.562NLT | |
|---|---|
DigiKey Part Number | 553-3417-2-ND - Tape & Reel (TR) 553-3417-1-ND - Cut Tape (CT) 553-3417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.562NLT |
Description | FIXED IND 5.6UH 5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.562NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,63100 | € 6,31 |
| 25 | € 0,58400 | € 14,60 |
| 50 | € 0,55080 | € 27,54 |
| 100 | € 0,51930 | € 51,93 |
| 250 | € 0,48040 | € 120,10 |
| 500 | € 0,45296 | € 226,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41556 | € 415,56 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

