
PA4341.562NLT | |
|---|---|
DigiKey Part Number | 553-3417-2-ND - Tape & Reel (TR) 553-3417-1-ND - Cut Tape (CT) 553-3417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.562NLT |
Description | FIXED IND 5.6UH 5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.562NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,59600 | € 5,96 |
| 25 | € 0,55200 | € 13,80 |
| 50 | € 0,52040 | € 26,02 |
| 100 | € 0,49060 | € 49,06 |
| 250 | € 0,45392 | € 113,48 |
| 500 | € 0,42800 | € 214,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40356 | € 403,56 |
| 2 000 | € 0,38056 | € 761,12 |
| 3 000 | € 0,36773 | € 1 103,19 |
| 5 000 | € 0,35219 | € 1 760,95 |
| 7 000 | € 0,34233 | € 2 396,31 |
| 10 000 | € 0,33218 | € 3 321,80 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

