470 µH Shielded Wirewound Inductor 520 mA 886mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4321.474NLT

DigiKey Part Number
553-3694-2-ND - Tape & Reel (TR)
553-3694-1-ND - Cut Tape (CT)
553-3694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4321.474NLT
Description
FIXED IND 470UH 520MA 886 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µH Shielded Wirewound Inductor 520 mA 886mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4321.474NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Shielded
DC Resistance (DCR)
886mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.394" L x 0.402" W (10.00mm x 10.20mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,81000€ 1,81
10€ 1,54000€ 15,40
25€ 1,41880€ 35,47
50€ 1,26820€ 63,41
100€ 1,05680€ 105,68
250€ 1,02660€ 256,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,93603€ 702,02
1 500€ 0,90583€ 1 358,75
3 750€ 0,87563€ 3 283,61
5 250€ 0,84544€ 4 438,56
Manufacturers Standard Package
Unit Price without VAT:€ 1,81000
Unit Price with VAT:€ 2,20820