120 µH Unshielded Wirewound Inductor 600 mA 1.544Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4305.124NLT

DigiKey Part Number
PA4305.124NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4305.124NLT
Description
FIXED IND 120UH 600MA 1.544 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 600 mA 1.544Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4305.124NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.544Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,39207€ 1 764,31
Unit Price without VAT:€ 0,39207
Unit Price with VAT:€ 0,47833