
PA4305.104NLT | |
|---|---|
DigiKey Part Number | 553-3565-2-ND - Tape & Reel (TR) 553-3565-1-ND - Cut Tape (CT) 553-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4305.104NLT |
Description | FIXED IND 100UH 650MA 1.258 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 650 mA 1.258Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4305.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.258Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,60300 | € 6,03 |
| 100 | € 0,49530 | € 49,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,39367 | € 590,50 |
| 3 000 | € 0,37124 | € 1 113,72 |
| 4 500 | € 0,35874 | € 1 614,33 |
| 7 500 | € 0,34360 | € 2 577,00 |
| 10 500 | € 0,33399 | € 3 506,89 |
| 15 000 | € 0,32410 | € 4 861,50 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

