
PA4301.562NLT | |
|---|---|
DigiKey Part Number | 553-2467-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4301.562NLT |
Description | FIXED IND 5.6UH 2.13A 45.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 2.13 A 45.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.562NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,39701 | € 1 588,04 |
| Unit Price without VAT: | € 0,39701 |
|---|---|
| Unit Price with VAT: | € 0,48435 |

