
PA4300.684NLT | |
|---|---|
DigiKey Part Number | 553-PA4300.684NLTTR-ND - Tape & Reel (TR) 553-PA4300.684NLTCT-ND - Cut Tape (CT) 553-PA4300.684NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4300.684NLT |
Description | FIXED IND 680UH 165MA 3.77 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 165 mA 3.77Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.684NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.77Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58400 | € 5,84 |
| 100 | € 0,47990 | € 47,99 |
| 1 000 | € 0,39475 | € 394,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37225 | € 744,50 |
| 4 000 | € 0,35106 | € 1 404,24 |
| 6 000 | € 0,33924 | € 2 035,44 |
| 10 000 | € 0,32493 | € 3 249,30 |
| 14 000 | € 0,31585 | € 4 421,90 |
| 20 000 | € 0,31234 | € 6 246,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

