
PA3856.001NL | |
|---|---|
DigiKey Part Number | 553-2979-ND |
Manufacturer | |
Manufacturer Product Number | PA3856.001NL |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Auxiliary 10V @ 50mA |
Manufacturer Pulse Electronics | Voltage - Isolation 2250VDC |
Series | Frequency 200kHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.571" L x 0.526" W (14.50mm x 13.36mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Primary 33 ~ 57V | Footprint 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 2,23333 | € 134,00 |
| 120 | € 2,16467 | € 259,76 |
| 180 | € 2,12533 | € 382,56 |
| 300 | € 2,07660 | € 622,98 |
| 420 | € 2,04500 | € 858,90 |
| 600 | € 2,01195 | € 1 207,17 |
| 1 500 | € 1,92915 | € 2 893,72 |
| 3 000 | € 1,86849 | € 5 605,47 |
| Unit Price without VAT: | € 2,23333 |
|---|---|
| Unit Price with VAT: | € 2,72466 |

