Shielded 3 Coil Inductor Array 150 nH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3143AHL

DigiKey Part Number
PA3143AHL-ND
Manufacturer
Manufacturer Product Number
PA3143AHL
Description
INDUCT ARRAY 3 COIL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shielded 3 Coil Inductor Array 150 nH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Number of Coils
3
Inductance - Connected In Series
150 nH
Tolerance
±15%
Current Rating - Series
40 A
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
0.3mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
70€ 1,78457€ 124,92
140€ 1,68279€ 235,59
210€ 1,62590€ 341,44
350€ 1,55709€ 544,98
490€ 1,51341€ 741,57
700€ 1,46846€ 1 027,92
1 750€ 1,35916€ 2 378,53
3 500€ 1,35545€ 4 744,07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,78457
Unit Price with VAT:€ 2,17718