


PA2004NLT | |
|---|---|
DigiKey Part Number | 553-PA2004NLTTR-ND - Tape & Reel (TR) 553-PA2004NLTCT-ND - Cut Tape (CT) 553-PA2004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2004NLT |
Description | PULSE XFMR 1:1:1 437UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 437µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2004NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 437µH | |
ET (Volt-Time) | 20VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.265" W (8.64mm x 6.73mm) | |
Height - Seated (Max) | 0.140" (3.56mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,57000 | € 2,57 |
| 10 | € 1,87100 | € 18,71 |
| 25 | € 1,68120 | € 42,03 |
| 50 | € 1,56340 | € 78,17 |
| 100 | € 1,46340 | € 146,34 |
| 250 | € 1,35448 | € 338,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,38060 | € 1 104,48 |
| 1 600 | € 1,33760 | € 2 140,16 |
| 2 400 | € 1,31298 | € 3 151,15 |
| 4 000 | € 1,28252 | € 5 130,08 |
| 5 600 | € 1,26280 | € 7 071,68 |
| Unit Price without VAT: | € 2,57000 |
|---|---|
| Unit Price with VAT: | € 3,13540 |

