
PA1513.441NLT | |
|---|---|
DigiKey Part Number | 553-PA1513.441NLTTR-ND - Tape & Reel (TR) 553-PA1513.441NLTCT-ND - Cut Tape (CT) 553-PA1513.441NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1513.441NLT |
Description | FIXED IND 440NH 30A 0.53 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Inductor 30 A 0.53mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA1513.441NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.53mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.510" W (13.46mm x 12.95mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,78028 | € 312,11 |
| 800 | € 0,73578 | € 588,62 |
| 1 200 | € 0,71097 | € 853,16 |
| 2 000 | € 0,68092 | € 1 361,84 |
| 2 800 | € 0,66184 | € 1 853,15 |
| 4 000 | € 0,64223 | € 2 568,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 1,02700 | € 10,27 |
| 100 | € 0,84390 | € 84,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 1,06700 | € 10,67 |
| 100 | € 0,87760 | € 87,76 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,52500 |


