
PA0510NLT | |
|---|---|
DigiKey Part Number | PA0510NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0510NLT |
Description | PULSE XFMR 2.5:1:1 1.2MH |
Customer Reference | |
Detailed Description | 1.2mH Pulse Transformer 2.5:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.2mH | |
ET (Volt-Time) | 27.2VµS | |
Turns Ratio - Primary:Secondary | 2.5:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |

