Image for P2005NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2005NLT

DigiKey Part Number
P2005NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2005NLT
Description
FIXED IND 150NH 15A 0.56 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Inductor 15 A 0.56mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Unshielded
DC Resistance (DCR)
0.56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.250" W (8.89mm x 6.35mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.