
P1252.222NL | |
|---|---|
DigiKey Part Number | 553-3549-ND |
Manufacturer | |
Manufacturer Product Number | P1252.222NL |
Description | FIXED IND 2.2UH 12A 6.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 12 A 6.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.879" L x 0.596" W (22.33mm x 15.14mm) | |
Height - Seated (Max) | 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 0,93200 | € 74,56 |
| 160 | € 0,87875 | € 140,60 |
| 240 | € 0,84908 | € 203,78 |
| 400 | € 0,81310 | € 325,24 |
| 560 | € 0,79027 | € 442,55 |
| 800 | € 0,76675 | € 613,40 |
| 2 000 | € 0,70959 | € 1 419,18 |
| 4 000 | € 0,66928 | € 2 677,12 |
| 8 000 | € 0,66697 | € 5 335,76 |
| Unit Price without VAT: | € 0,93200 |
|---|---|
| Unit Price with VAT: | € 1,13704 |

