
P1174.604NLT | |
|---|---|
DigiKey Part Number | P1174.604NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1174.604NLT |
Description | FIXED IND 600UH 120MA 2.55 OHM |
Customer Reference | |
Detailed Description | 600 µH Shielded Wirewound Inductor 120 mA 2.55Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.265" L x 0.175" W (6.73mm x 4.45mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |

