3.3 µH Shielded Wirewound Inductor 1.3 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1174.332NL

DigiKey Part Number
553-3547-ND
Manufacturer
Manufacturer Product Number
P1174.332NL
Description
FIXED IND 3.3UH 1.3A 21 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.3 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.265" L x 0.175" W (6.73mm x 4.45mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145€ 0,88621€ 128,50
290€ 0,83559€ 242,32
435€ 0,80733€ 351,19
725€ 0,77316€ 560,54
1 015€ 0,75146€ 762,73
1 450€ 0,72914€ 1 057,25
3 625€ 0,67486€ 2 446,37
7 250€ 0,66697€ 4 835,53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,88621
Unit Price with VAT:€ 1,08118