10 µH Shielded Wirewound Inductor 5.2 A 21.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1172.103NLT

DigiKey Part Number
553-1969-2-ND - Tape & Reel (TR)
553-1969-1-ND - Cut Tape (CT)
553-1969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1172.103NLT
Description
FIXED IND 10UH 5.2A 21.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 5.2 A 21.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1172.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
21.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,90923€ 363,69
800€ 0,85739€ 685,91
1 200€ 0,82848€ 994,18
2 000€ 0,79349€ 1 586,98
2 800€ 0,77127€ 2 159,56
4 000€ 0,74842€ 2 993,68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,45000€ 1,45
10€ 1,19600€ 11,96
100€ 0,98330€ 98,33
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,51000€ 1,51
10€ 1,24400€ 12,44
100€ 1,02270€ 102,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,45000
Unit Price with VAT:€ 1,76900