
P0752.154NL | |
|---|---|
DigiKey Part Number | 553-2843-ND |
Manufacturer | |
Manufacturer Product Number | P0752.154NL |
Description | FIXED IND 150UH 1A 570 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1 A 570mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | € 0,60010 | € 63,01 |
| 210 | € 0,56576 | € 118,81 |
| 315 | € 0,54667 | € 172,20 |
| 525 | € 0,52349 | € 274,83 |
| 735 | € 0,50878 | € 373,95 |
| 1 050 | € 0,49363 | € 518,31 |
| 2 625 | € 0,45681 | € 1 199,13 |
| 5 250 | € 0,43084 | € 2 261,91 |
| 10 500 | € 0,41954 | € 4 405,17 |
| Unit Price without VAT: | € 0,60010 |
|---|---|
| Unit Price with VAT: | € 0,73212 |

