68 µH Unshielded Wirewound Inductor 1.4 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0751.683NLT

DigiKey Part Number
553-1066-2-ND - Tape & Reel (TR)
553-1066-1-ND - Cut Tape (CT)
553-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0751.683NLT
Description
FIXED IND 68UH 1.4A 240 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 1.4 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0751.683NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,69500€ 6,95
100€ 0,57120€ 57,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,49798€ 398,38
1 600€ 0,46959€ 751,34
2 400€ 0,45375€ 1 089,00
4 000€ 0,43459€ 1 738,36
5 600€ 0,42242€ 2 365,55
8 000€ 0,40990€ 3 279,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,02480