P0353 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2 030
Unit Price: € 1,83000
Datasheet
2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0353

DigiKey Part Number
P0353-ND
Manufacturer
Manufacturer Product Number
P0353
Description
CMC 5.6A 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 5.6A DCR 21mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
5.6A
DC Resistance (DCR) (Max)
21mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.