
NMOHFGPSNOCONN | |
|---|---|
DigiKey Part Number | 553-NMOHFGPSNOCONN-ND |
Manufacturer | |
Manufacturer Product Number | NMOHFGPSNOCONN |
Description | DIRECT FEED 3/4" HOLE, COMBINATI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Module Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 5.18m | |
Termination | - | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 0.700" (17.78mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 143,76000 | € 143,76 |
| 10 | € 121,93200 | € 1 219,32 |
| 25 | € 116,48320 | € 2 912,08 |
| Unit Price without VAT: | € 143,76000 |
|---|---|
| Unit Price with VAT: | € 175,38720 |


