


HXB7016HLT | |
|---|---|
DigiKey Part Number | 553-HXB7016HLTTR-ND - Tape & Reel (TR) 553-HXB7016HLTCT-ND - Cut Tape (CT) 553-HXB7016HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB7016HLT |
Description | MOD DUAL 10GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.291" L x 0.543" W (32.80mm x 13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,70000 | € 7,70 |
| 10 | € 6,94800 | € 69,48 |
| 25 | € 6,66520 | € 166,63 |
| 50 | € 6,45800 | € 322,90 |
| 100 | € 6,25620 | € 625,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 5,94763 | € 1 784,29 |
| 600 | € 5,75985 | € 3 455,91 |
| 900 | € 5,65246 | € 5 087,21 |
| 1 500 | € 5,51971 | € 8 279,57 |
| Unit Price without VAT: | € 7,70000 |
|---|---|
| Unit Price with VAT: | € 9,39400 |

