350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6096FNLT

DigiKey Part Number
553-2249-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX6096FNLT
Description
PULSE XFMR 1CT:1CT TX/RX
Customer Reference
Detailed Description
350µH Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX6096FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.595" W (18.16mm x 15.11mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types