Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1305NL

DigiKey Part Number
HX1305NL-ND
Manufacturer
Manufacturer Product Number
HX1305NL
Description
XFRMR MODULE 2PORT 1:1 10/100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.518" L x 0.595" W (13.16mm x 15.11mm)
Height - Seated (Max)
0.251" (6.37mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.1 oz (2.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
280€ 4,90729€ 1 374,04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,90729
Unit Price with VAT:€ 5,98689