180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5G016HLT

DigiKey Part Number
553-HB5G016HLTTR-ND - Tape & Reel (TR)
553-HB5G016HLTCT-ND - Cut Tape (CT)
553-HB5G016HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5G016HLT
Description
MOD DUAL 5GPP 1:1 HF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.094" L x 0.480" W (27.80mm x 12.20mm)
Height - Seated (Max)
0.283" (7.20mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,66000€ 7,66
10€ 6,91100€ 69,11
25€ 6,63000€ 165,75
50€ 6,42380€ 321,19
100€ 6,22330€ 622,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€ 5,87429€ 2 056,00
700€ 5,68870€ 3 982,09
1 050€ 5,58256€ 5 861,69
Manufacturers Standard Package
Unit Price without VAT:€ 7,66000
Unit Price with VAT:€ 9,34520