


HB5012HLT | |
|---|---|
DigiKey Part Number | 553-HB5012HLTTR-ND - Tape & Reel (TR) 553-HB5012HLTCT-ND - Cut Tape (CT) 553-HB5012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5012HLT |
Description | MOD SIN 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,51000 | € 4,51 |
| 10 | € 3,43700 | € 34,37 |
| 25 | € 3,14960 | € 78,74 |
| 50 | € 2,97080 | € 148,54 |
| 100 | € 2,81940 | € 281,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 2,31097 | € 808,84 |
| 700 | € 2,23859 | € 1 567,01 |
| 1 050 | € 2,19718 | € 2 307,04 |
| 1 750 | € 2,14596 | € 3 755,43 |
| 2 450 | € 2,11280 | € 5 176,36 |
| 3 500 | € 2,11223 | € 7 392,80 |
| Unit Price without VAT: | € 4,51000 |
|---|---|
| Unit Price with VAT: | € 5,50220 |

