
H6101NL | |
|---|---|
DigiKey Part Number | 553-3200-5-ND |
Manufacturer | |
Manufacturer Product Number | H6101NL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,09000 | € 12,09 |
| 10 | € 8,93200 | € 89,32 |
| 25 | € 8,24480 | € 206,12 |
| 50 | € 7,97000 | € 398,50 |
| 100 | € 7,75020 | € 775,02 |
| 250 | € 7,64028 | € 1 910,07 |
| 500 | € 7,55782 | € 3 778,91 |
| 1 000 | € 7,42040 | € 7 420,40 |
| Unit Price without VAT: | € 12,09000 |
|---|---|
| Unit Price with VAT: | € 14,74980 |

